BM Polyco Blue Nitrile Coated Cotton Abrasion Resistant, Cut Resistant, Latex Free, Puncture Resistant, Tear Resistant
- RS Stock No.:
- 326-0700
- Mfr. Part No.:
- NV786/10
- Manufacturer:
- BM Polyco
Stock information currently inaccessible
- RS Stock No.:
- 326-0700
- Mfr. Part No.:
- NV786/10
- Manufacturer:
- BM Polyco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 10, Large | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant, Latex Free, Puncture Resistant, Tear Resistant | |
| Glove Material | Nitrile Coated Cotton | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 10, Large | ||
Primary Glove Application Abrasion Resistant, Cut Resistant, Latex Free, Puncture Resistant, Tear Resistant | ||
Glove Material Nitrile Coated Cotton | ||
Main Colour of Glove Blue | ||
Number of Gloves 2 | ||
RoHS Status: Not Applicable
Related links
- Beeswift Orange Latex Coated Cotton Abrasion Resistant Puncture Resistant
- Kimberly Clark Black PUR Coated Nylon Abrasion Resistant Puncture Resistant, Tear Resistant Reusable
- RS PRO Yellow Nitrile Rubber Abrasion Resistant Puncture Resistant
- ProGARM Navy Trousers Abrasion Resistance Cut Resistant Tear Resistant Male,
- ProGARM Navy Trousers Abrasion Resistance Cut Resistant Tear Resistant
- Honeywell Safety Polytril Black Polyamide Abrasion Resistant Puncture Resistant
- RS PRO Grey PUR Abrasion Resistant Puncture Resistant Size 9, Large
- BM Polyco Beige Leather General Purpose Work Gloves, Size 10
