BM Polyco Brown Cotton General Purpose Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 622-6949
- Mfr. Part No.:
- 9702
- Manufacturer:
- BM Polyco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 622-6949
- Mfr. Part No.:
- 9702
- Manufacturer:
- BM Polyco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 9 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Cotton | |
| Main Colour of Glove | Brown | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 9 | ||
Primary Glove Application General Purpose | ||
Glove Material Cotton | ||
Main Colour of Glove Brown | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- BM Polyco Brown Cotton General Purpose Work Gloves Nitrile Coating
- BM Polyco Green Nitrile Work Gloves Nitrile Coating
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 9, Nitrile Coating
- Polyco Healthline Hot Glove White Cotton Work Gloves Nitrile Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline N-Dura Green Nitrile Work Gloves Nitrile Coating
