Polyco Healthline Polyflex Grey Polyurethane General Purpose Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 613-2456
- Mfr. Part No.:
- 881G
- Manufacturer:
- Polyco Healthline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 613-2456
- Mfr. Part No.:
- 881G
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyurethane | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 12Pairs | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 4131X | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | Polyflex | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyurethane | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
Number of Gloves 12Pairs | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 4131X | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range Polyflex | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves Polyurethane Coating
- Polyco Healthline Polyflex White Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Polyflex White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus Black Polyurethane General Purpose Work Gloves Polyurethane Coating
- Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves Nitrile Foam Coating
- Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves Nitrile Foam Coating
- Polyco Healthline Polyflex Hydro KC Blue Nylon Reusable Gloves Nitrile Foam Coating
- Kimberly Clark Black PUR General Purpose Work Gloves Medium, Polyurethane Coating
