- RS Stock No.:
- 511-0017
- Mfr. Part No.:
- 19417-0047
- Manufacturer:
- Molex
800 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.156
(exc. VAT)
€0.192
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €0.156 | €15.60 |
*price indicative |
- RS Stock No.:
- 511-0017
- Mfr. Part No.:
- 19417-0047
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MX150L Crimp Terminals
A range of MX150L Male Terminal Contacts of the 19417 Series and Female Terminal Contacts of the 19420 Series.
14-16, 18-22 AWG UL Wire
Low Insertion Force
Voltage 600V
Current 18A
Operating Temp –55 → +125°C
Tin plated
Male terminals available in 1 inch and 1.03 inch length
Low Insertion Force
Voltage 600V
Current 18A
Operating Temp –55 → +125°C
Tin plated
Male terminals available in 1 inch and 1.03 inch length
Note
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | MX150L Connector Housing |
Series | MX150L |
Minimum Wire Size mm² | 1.3mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 16AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 14AWG |
Contact Material | Copper Alloy |
Series Number | 19417 |
- RS Stock No.:
- 511-0017
- Mfr. Part No.:
- 19417-0047
- Manufacturer:
- Molex