- RS Stock No.:
- 521-447
- Manufacturer:
- RS PRO
8 In stock for delivery within 2 working days
Added
Price 1 Kit
€218.47
(exc. VAT)
€268.72
(inc. VAT)
Kit(s) | Per Kit |
1 + | €218.47 |
- RS Stock No.:
- 521-447
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stormor Shelving Accessories
Shelf Pack 1 (St.No. 521-443) Consists of:
Extra pack of 6 shelves 1000x300 mm
Shelf Clips x 24
Shelf Clips x 24
Shelf Pack 2 (521-447) Consists of:
Extra pack of 6 shelves 1000x450 mm
Shelf Clips x 24
Shelf Clips x 24
Brace Pack 1 (To fit 1850H Frames) (St.No. 521-437) Consists of:
Rear brace kit (x2)
Nuts and Bolts (x2)
Nuts and Bolts (x2)
Brace Pack 1 (To fit 2150H Frames) (St.No. 521-431) Consists of:
Rear brace kit (x3)
Nuts and Bolts (x3)
Nuts and Bolts (x3)
Stormor Mono Shelving
All the benefits of different types of steel shelving have been combined in this truly versatile and interchangeable system.Shelves and storage accessories are a common fitting to all frame styles – so you can adapt your shelving as future needs change without worrying about compatibility. Accessories feature clip-in fitting so that any changes are quickly and easily made.,These medium duty shelves offer a weight capacity of 70kg per shelf however back bracing is required to give the system additional rigidity and stability.,Shelving BioCote protected. BioCote is a proven, patent protected paint additive which inhibits the growth of micro-organisms - some potentially lethal - on surfaces. This reduces the risk of cross-contamination from surfaces with high contact frequency.
Specifications
Attribute | Value |
---|---|
System | Stormor |
Number of Shelves | 6 |
Height | 1000mm |
Depth | 450mm |
Material | Steel |
Colour | Grey |