Texas Instruments Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±0.6°C, 8 Pins
- RS Stock No.:
- 535-9436
- Mfr. Part No.:
- LM35DM/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 535-9436
- Mfr. Part No.:
- LM35DM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±0.6°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0 °C | |
| Operating Temperature Range | 0 → +100 °C | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Maximum Operating Supply Voltage | 30 V | |
| Package Type | SOIC | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Sensor Gain | 10mV/°C | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±0.6°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature 0 °C | ||
Operating Temperature Range 0 → +100 °C | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Maximum Operating Supply Voltage 30 V | ||
Package Type SOIC | ||
Length 4.9mm | ||
Height 1.45mm | ||
Width 3.9mm | ||
Sensor Gain 10mV/°C | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Related links
- Texas Instruments Temperature Sensor Surface Mount ±0.6°C, 8 Pins
- Texas Instruments Temperature & Humidity Sensor Surface Mount ±0.5°C, 8 Pins
- Texas Instruments Temperature Sensor Switch Surface Mount 8 Pins
- Maxim Integrated Temperature Sensor Surface Mount ±0.75°C, 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount ±2.7°C, 5 Pins
- Texas Instruments Temperature Sensor Through Hole Mount ±0.4°C, 3 Pins
