Maxim Integrated Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±0.75°C, 8 Pins
- RS Stock No.:
- 146-1208
- Mfr. Part No.:
- DS600U+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1208
- Mfr. Part No.:
- DS600U+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±0.75°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 to +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | μSOP | |
| Length | 3.05mm | |
| Height | 0.95mm | |
| Width | 3.05mm | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Sensor Gain | 6.45mV/°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±0.75°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 to +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type μSOP | ||
Length 3.05mm | ||
Height 0.95mm | ||
Width 3.05mm | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Sensor Gain 6.45mV/°C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Texas Instruments Temperature Sensor Surface Mount ±0.6°C, 8 Pins
- Maxim Integrated Surface Mount ±1°C, 6-Pin SOT-23
- Maxim Integrated Digital Temperature Sensor Surface Mount ±0.5°C, 8 Pins
- Texas Instruments Temperature & Humidity Sensor Surface Mount ±0.5°C, 8 Pins
- Texas Instruments Temperature Sensor Surface Mount ±2.7°C, 5 Pins
- Texas Instruments Temperature Sensor Switch Surface Mount 8 Pins
- STMicroelectronics Temperature Sensor Through Hole Mount ±1°C, 3 Pins
- Texas Instruments Temperature Sensor Through Hole Mount ±0.4°C, 3 Pins
