Texas Instruments Temperature Sensor Switch, Voltage Output, Surface Mount, ±0.7°C, 8 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9340
Mfr. Part No.:
LM57BISD-5/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Voltage

Accuracy

±0.7°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-50 °C

Operating Temperature Range

-50 to +150 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

WSON

Length

2.5mm

Height

0.8mm

Width

2.5mm

Sensor Gain

-12.924mV/°C

Dimensions

2.5 x 2.5 x 0.8mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy