Lapp SKINTOP Series Cable Gland

Bulk discount available

Subtotal (1 pack of 10 units)*

€67.09

(exc. VAT)

€82.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
  • Plus 15 unit(s) shipping from 18 May 2026
  • Plus 10 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€67.09€6.709
5 - 9€63.74€6.374
10 +€60.30€6.03

*price indicative

RS Stock No.:
560-688
Mfr. Part No.:
53112924
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Series

SKINTOP

Hazardous Area Certification

No

Standards/Approvals

cULus, cURus, DNV, VDE

Thread Size

M32

LAPP Cable Gland, 11 to 20mm Cable Diameter, M32 Thread - SKINTOP Series - 53112924


Make strong connections in heavy-duty environments with this cable gland from LAPP. It safely secures cord ends to equipment, while offering strain relief to lessen tension. The rugged polyamide housing protects your conductors to reduce premature wear. Plus, it's UV resistant and can handle the heat in tough settings. An NBR O-ring ensures a tight seal against the mounting surface and vibration protection is on hand to prevent random disconnections.

Features & Benefits


• IP68 rating for a completely dust-tight unit that's waterproof for up to 30 minutes

• Cable diameter range between 11 and 20mm for use with different cables

• Wide operating temperature scope between -20°C and +100°C for use in harsh conditions

Applications


• Machine manufacturing

• Automated control processes

• Switch cabinet technology

• Medical applications

How do I install this cable gland?


Its easy-to-use system lets you install it in a jiffy with a simple snap and click.

Related links