- RS Stock No.:
- 607-7551
- Mfr. Part No.:
- 1911.1102
- Manufacturer:
- Marquardt
26 In stock for delivery within 2 working days
Added
Price Each
€2.98
(exc. VAT)
€3.67
(inc. VAT)
Units | Per unit |
1 - 24 | €2.98 |
25 - 49 | €2.85 |
50 + | €2.76 |
- RS Stock No.:
- 607-7551
- Mfr. Part No.:
- 1911.1102
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Marquardt 1900 Series Rocker Switches
Marquardt 1900 series single pole rocker switches. The 1900 rocker switches are suitable for use in Class II appliances and are available in a choice of three different attractive slimline profiles. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit. The 1900 rocker switches have silver contacts with a SPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ. Electrical connection is made via the 4.8mm Faston/Quick Connect style tab terminals.
Slim profile
High current rating, up to 6A
High inrush current (capacitive) up to 50A
Contact distance ≥3mm
Operating force 2 to 5N
Electrical connection via 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
High current rating, up to 6A
High inrush current (capacitive) up to 50A
Contact distance ≥3mm
Operating force 2 to 5N
Electrical connection via 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
Note
Stock number 607-7545 switch fascia size is 21x9.5mm, behind panel depth 22.5mm.
Stock number 607-7551 switch fascia size is 25x9.5mm, behind panel depth 22.5mm.
Stock number 607-7567 switch fascia size is 31.5x9.5mm, behind panel depth 22.5mm.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Stock number 607-7551 switch fascia size is 25x9.5mm, behind panel depth 22.5mm.
Stock number 607-7567 switch fascia size is 31.5x9.5mm, behind panel depth 22.5mm.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 6.8mm |
Panel Cut Out Height | 19.2mm |
Contact Current Rating | 6 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Panel Cut Out Size | 23.4x6.8mm |
- RS Stock No.:
- 607-7551
- Mfr. Part No.:
- 1911.1102
- Manufacturer:
- Marquardt