Molex 43030 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

€14.50

(exc. VAT)

€17.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,300 unit(s) shipping from 27 April 2026
  • Plus 10,600 unit(s) shipping from 04 May 2026
  • Plus 24,000 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900€0.145€14.50
1000 - 2900€0.138€13.80
3000 +€0.131€13.10

*price indicative

Packaging Options:
RS Stock No.:
670-1857
Mfr. Part No.:
43030-0005
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

43025, 44133 Micro-Fit BMI Panel Mount Receptacle Housings, 43645 Micro-Fit 3.0 Receptacle Housings

Series

43030

Current

8.5A

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Crimp Terminal, 30 to 26AWG, 5A Maximum Current Rating - Micro-Fit 3.0 Series - 43030-0005


Keep power flowing from A to B with this crimp Terminal from Molex. It's securely attached to a wire by simple compression, which achieves a reliable and air-tight electrical connection. Locking tangs prevent accidental disconnection and reduce the risk of voltage drops. Multiple contact points are on hand so current can flow efficiently through the connection, keeping your operation firing on all cylinders.

Features & Benefits


• Reel packaging enables seamless integration into production lines

• Gold plating for durability and a high level of conductivity

• Weight of 0.057g to keep your infrastructure light

Applications


• Lighting systems

• Wind turbines

• Automotive technicians

• Electrical engineering

Is this crimp Terminal resistant to corrosion?


Yes, its phosphor bronze construction protects against corrosion, as well as oxidation, to extend the unit's lifespan.

Molex Micro-Fit 3.0 mm Crimp Contacts


Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits


• Multiple points of contact for reliable electrical connection

• Locking tangs for secure connection in housing

• Reduce Mating Force versions for ease of use

• Range of platings and wire sizes for design flexibility

Molex Micro-Fit 3.0 Series


Related links