JST Male Crimp Crimp Pin Connector
- RS Stock No.:
- 688-1123
- Mfr. Part No.:
- BSM-21T-P1.4
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 pack of 100 units)**
€21.60
(exc. VAT)
€26.60
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
100 - 1100 | €0.216 | €21.60 |
1200 - 2400 | €0.21 | €21.00 |
2500 - 4900 | €0.203 | €20.30 |
5000 - 9900 | €0.198 | €19.80 |
10000 + | €0.192 | €19.20 |
**price indicative
Related links
- JST BL MWP 22AWG Min, 18AWG Max
- JST MWP Crimp Contact 0.3mm² to 0.75mm² Crimp, Tin Plating
- JST SL D-sub Connector Plug, 3.96mm Pitch
- ITT Cannon Male Crimp Crimp Pin Connector, Contact Size 16 → 18AWG
- Amphenol Communications Solutions Male Crimp Crimp Pin Connector...
- Samtec Male Crimp Crimp Pin Connector Wire Size 28 → 30 AWG
- JST White
- JST 0.25mm² to 1.65mm² 1.9mm Pin Diameter Red