JST WC Crimp Tool Crimp Tool for SSF Contacts
- RS Stock No.:
- 688-0837
- Mfr. Part No.:
- WC-550
- Manufacturer:
- JST
Subtotal (1 unit)*
€526.98
(exc. VAT)
€648.19
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.98 |
*price indicative
- RS Stock No.:
- 688-0837
- Mfr. Part No.:
- WC-550
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | SSF Contacts | |
| Series | WC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With SSF Contacts | ||
Series WC | ||
Standards/Approvals RoHS | ||
HL Series Crimp Tool
Hand Tool for SSF/M-21T-P1.4 Crimp Contacts stock number 688-1123 typical.
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.
Related links
- JST WC Crimp Tool Crimp Tool for SLF Contacts
- JST WC Crimp Tool Crimp Tool for SPUD Contacts
- JST WC Crimp Tool Crimp Tool for SSH Contacts
- JST WC Crimp Tool Crimp Tool for SVH Contacts
- JST WC Crimp Tool Crimp Tool for SJ2F Contacts, SJ2M Contacts
- JST WC Crimp Tool Crimp Tool for SBH Contacts
- JST WC Crimp Tool Crimp Tool for SVF Contacts
- JST WC Crimp Tool Crimp Tool for SXAM Contacts, SXA Contacts
