- RS Stock No.:
- 693-1051
- Mfr. Part No.:
- 09695120364
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 05-09-2024, delivery within 2 working days
Added
Price Each
€4.31
(exc. VAT)
€5.30
(inc. VAT)
Units | Per unit |
1 + | €4.31 |
- RS Stock No.:
- 693-1051
- Mfr. Part No.:
- 09695120364
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Mixed shells for signal crimp contacts
Tinned metal shell
Flange through hole 3.1 mm
Flange through hole 3.1 mm
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 (Signal), 4 (Power/Coax) |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 5.0A |
Housing Material | Steel |
Length | 66.9mm |
Width | 15.4mm |
Depth | 17.7mm |
Dimensions | 66.9 x 15.4 x 17.7mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |