HARTING 17 Way Straight Cable D-Sub Connector

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
693-1001
Mfr. Part No.:
09693020172
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

17

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Cable

Housing Material

Steel

Termination Type

Crimp

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125°C

Mixed shells for signal crimp contacts


Tinned metal Shell

Flange through hole 3.1 mm

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy