Texas Instruments CC2530F256RHAT, CMOS System On Chip SOC for IEEE 802.15.5, ZigBee, 40-Pin VQFN
- RS Stock No.:
- 698-7004
- Mfr. Part No.:
- CC2530F256RHAT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-7004
- Mfr. Part No.:
- CC2530F256RHAT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Processing Unit | Microcontroller | |
| Application | IEEE 802.15.5, ZigBee | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 40 | |
| Dimensions | 6 x 6 x 0.9mm | |
| Height | 0.9mm | |
| Length | 6mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Processing Unit Microcontroller | ||
Application IEEE 802.15.5, ZigBee | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 40 | ||
Dimensions 6 x 6 x 0.9mm | ||
Height 0.9mm | ||
Length 6mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6mm | ||
CC2530 Series 2.4GHz RF System-on-Chip
The CC2530 is an 8051-based wireless System-On-Chip designed for 2.4GHz IEEE 802.15.4 & ZigBee wireless protocol applications.
IEEE 802.15.4 Compliant RF Transceiver SoC
8051-core MCU with up to 256KB Flash memory, 8KB RAM
RF Frequency range: 2394 to 2507MHz
RF Output Power: up to +4.5dBm
Receiver Sensitivity: -97dBm
OTA data rate: 250kbps
CSMA/CA hardware support
AES-128 security coprocessor
8 channel 12-Bit ADC
Battery Monitor and Temperature Sensor
Serial communication: 2 x USART
21 x GPIO pins
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +125°C
Applications: RF4CE Systems, ZigBee Systems (256KB Flash), Home & Building Automation, Lighting Systems , local communication for the Internet of Things (IoT)
RS Product Codes
698-6991 CC2530F128RHAT 128KB Flash memory
698-7004 CC2530F256RHAT 256KB Flash memory
8051-core MCU with up to 256KB Flash memory, 8KB RAM
RF Frequency range: 2394 to 2507MHz
RF Output Power: up to +4.5dBm
Receiver Sensitivity: -97dBm
OTA data rate: 250kbps
CSMA/CA hardware support
AES-128 security coprocessor
8 channel 12-Bit ADC
Battery Monitor and Temperature Sensor
Serial communication: 2 x USART
21 x GPIO pins
Various low-power operation modes
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +125°C
Applications: RF4CE Systems, ZigBee Systems (256KB Flash), Home & Building Automation, Lighting Systems , local communication for the Internet of Things (IoT)
RS Product Codes
698-6991 CC2530F128RHAT 128KB Flash memory
698-7004 CC2530F256RHAT 256KB Flash memory
Approvals
ETSI, FCC, ARIB
Related links
- Texas Instruments CC2530F128RHAT ZigBee, 40-Pin VQFN
- Microchip PIC32CX5109BZ31032-V/RTB ZigBee Zigbee System On Chip SOC for IEEE 802.15.4 32-Pin QFN
- Microchip PIC32CX5109BZ31048-V/ZWX ZigBee Zigbee System On Chip SOC for IEEE 802.15.4 48-Pin QFN
- Texas Instruments MSP430F2274 Microcontroller 40-Pin VQFN
- Texas Instruments MSP430F2274IRHAT MSP430F2274 Microcontroller 40-Pin VQFN
- Microchip 64kB FLASH, 40-Pin VQFN
- Microchip PIC XLP 18Q Microcontroller 40-Pin VQFN
- Infineon 5.5 V 2.7 V, 40-Pin VQFN
