Infineon CYPD3125-40LQXIT, USB Controller 1 Mbps, 5.5V, USB, 2.7 V, 40-Pin VQFN
- RS Stock No.:
- 273-2690
- Mfr. Part No.:
- CYPD3125-40LQXIT
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.06
(exc. VAT)
€4.99
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €4.06 |
| 50 - 99 | €3.52 |
| 100 - 249 | €3.02 |
| 250 - 999 | €2.89 |
| 1000 + | €2.48 |
*price indicative
- RS Stock No.:
- 273-2690
- Mfr. Part No.:
- CYPD3125-40LQXIT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 1Mbps | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 40 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CYPD3125 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 1Mbps | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 40 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CYPD3125 | ||
Automotive Standard No | ||
The Infineon USB Type C Port Controller is a highly integrated USB Type C controller that complies with the latest USB Type C and PD standards. It provides a complete USB Type C and USB power delivery port control solution for notebooks, dongles, monitors, docking stations and power adapters. It has M0S8 technology with a 32 bit, 48 MHz ARM Cortex M0 processor with 128 KB flash, 8 KB SRAM, 20 GPIOs, full speed USB device controller, a Crypto engine for authentication, a 20 tolerant regulator, and a pair of FETs to switch a 5V supply, which powers cables.
32 bit MCU Subsystem
Integrated VCONN FETs
Integrated digital blocks
Integrated timers and counters
Dead battery detection support
Related links
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD3125-40LQXI 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD4226-40LQXIT 2-Channel 1 Mbps USB 40-Pin VQFN
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD5235-96BZXI 5.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD5225-96BZXIT 5.5V 2.7 V, 96-Pin VFBGA
