- RS Stock No.:
- 710-5335
- Mfr. Part No.:
- 324486
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 05-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.942
(exc. VAT)
€1.159
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €0.942 | €4.71 |
25 - 45 | €0.802 | €4.01 |
50 - 95 | €0.754 | €3.77 |
100 + | €0.716 | €3.58 |
*price indicative |
- RS Stock No.:
- 710-5335
- Mfr. Part No.:
- 324486
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PIDG Wire Caps
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve:
Blue (stripped end wire caps - stock numbers 710-5332 and 719-6155): 1.25 - 2 mm2 wire range
Yellow (stripped end wire caps - stock number 710-5345): 3 - 6 mm2 wire range
Red (stripped end wire caps - stock number 710-5348): 0.3 - 0.9 mm2 wire range
Blue (unstripped end wire caps - stock number 710-5335): 3.05 - 3.68 mm2 insulation diameter
Yellow (unstripped end wire caps - stock number 718-7454): 3.81 - 5.59 mm2 insulation diameter
Red (unstripped end wire caps - stock number 710-5339): 2.03 - 2.92 mm2 insulation diameter
Transparent (unstripped end wire caps - stock number 710-5341): 1.22 - 1.91 mm2 insulation diameter
Blue (stripped end wire caps - stock numbers 710-5332 and 719-6155): 1.25 - 2 mm2 wire range
Yellow (stripped end wire caps - stock number 710-5345): 3 - 6 mm2 wire range
Red (stripped end wire caps - stock number 710-5348): 0.3 - 0.9 mm2 wire range
Blue (unstripped end wire caps - stock number 710-5335): 3.05 - 3.68 mm2 insulation diameter
Yellow (unstripped end wire caps - stock number 718-7454): 3.81 - 5.59 mm2 insulation diameter
Red (unstripped end wire caps - stock number 710-5339): 2.03 - 2.92 mm2 insulation diameter
Transparent (unstripped end wire caps - stock number 710-5341): 1.22 - 1.91 mm2 insulation diameter
For use with stripped or unstripped wire
Copper body with nylon insulation
Copper body with nylon insulation
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Splice Type | Spare Wire Cap |
Overall Length | 13.08mm |
Insulation | Insulated |
Colour | Blue |
Series | 324 |
Contact Material | Copper |
Contact Plating | Tin |
- RS Stock No.:
- 710-5335
- Mfr. Part No.:
- 324486
- Manufacturer:
- TE Connectivity