TE Connectivity 4 Pole Miniature Din Socket, 1A, 30 V ac, Female, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-5537
Mfr. Part No.:
5750317-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Gender

Female

Mounting Type

Through Hole

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

1A

Voltage Rating

30 V ac

Shielded/Unshielded

Shielded

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Related links