Kimberly Clark G40 Blue Nylon Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 715-8137
- Mfr. Part No.:
- 40227
- Manufacturer:
- Kimberly Clark
Subtotal (12 pairs, in packs of 12)*
€40.36
(exc. VAT)
€49.64
(inc. VAT)
Being discontinued
- Final 96 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.36 | €3.363 |
*price indicative
- RS Stock No.:
- 715-8137
- Mfr. Part No.:
- 40227
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Safety Standard | No | |
| Number of Gloves | 24 | |
| Resistance Features | General Purpose | |
| Series | G40 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388 + EN 420 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Safety Standard No | ||
Number of Gloves 24 | ||
Resistance Features General Purpose | ||
Series G40 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388 + EN 420 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Kimberly Clark G40 Series Work Gloves, Size 9 Glove Size, Blue - 40227
This work gloves product is designed as a general-purpose hand protection solution for industrial and assembly tasks. Made from a nylon liner with a nitrile foam-coated palm, it offers tactile handling and resistance to common mechanical hazards while remaining lightweight and breathable for extended wear. Supplied in blue and available in size 9, the gloves are provided in a multi-pair pack to support team use and stock rotation.
Features and Benefits:
• Nitrile foam palm enhances grip for confident handling
• Nylon lining provides low-bulk, breathable comfort
• EN388 abrasion rating resists surface wear during tasks
• EN388 blade protection reduces risk from sharp edges
• EN388 tear resistance limits material failure under stress
• EN388 puncture resistance improves protection from penetration
• Nylon lining provides low-bulk, breathable comfort
• EN388 abrasion rating resists surface wear during tasks
• EN388 blade protection reduces risk from sharp edges
• EN388 tear resistance limits material failure under stress
• EN388 puncture resistance improves protection from penetration
Applications
• Suitable for component assembly requiring dextrous grip
• Ideal for general maintenance and workshop hand tasks
• Used for material handling where surface grip matters
• Can be used in logistics for picking and packing operations
• Suitable for repetitive tasks needing lightweight liner gloves
• Ideal for general maintenance and workshop hand tasks
• Used for material handling where surface grip matters
• Can be used in logistics for picking and packing operations
• Suitable for repetitive tasks needing lightweight liner gloves
How are these gloves supplied for workplace use?
They arrive as a pack containing 24 individual pairs to facilitate distribution and replacement.
What standard governs sizing and basic glove construction?
The gloves follow EN420 requirements for glove design and sizing to ensure consistent fit and basic safety characteristics.
Which material provides the primary barrier on the palm?
A nitrile foam coating forms the palm surface, delivering grip and a degree of liquid resistance while maintaining breathability.
How does the liner contribute to wearer comfort during long shifts?
The nylon liner offers a thin, flexible layer that reduces bulk and allows airflow, helping to manage hand temperature during extended wear.
Standards
EN14126, EN1073-2, EN1149-1, CE0120, EN14605:2005, ENISO 13982-1:2004, EN1073-2:2002, EN14126:2003
Related links
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
- Kimberly Clark Black Size 7, Nitrile Foam Coating
- Kimberly Clark G40 Grey Polyurethane Glove Polyurethane Coating
- Kimberly Clark Jackson Safety Blue Nylon General Purpose Work Gloves Nitrile Foam Coating
- Kimberly Clark G40 Black Nylon Glove Polyurethane Coating
- Kimberly Clark G40 Black Nylon Glove Polyurethane Coating
- Kimberly Clark G40 Black Nylon Size 11, Polyurethane Coating
