- RS Stock No.:
- 716-4855
- Mfr. Part No.:
- 32_N-50-0-51/193_NE
- Manufacturer:
- Huber+Suhner
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€134.22
(exc. VAT)
€165.09
(inc. VAT)
Units | Per unit |
1 - 9 | €134.22 |
10 - 24 | €120.80 |
25 + | €107.38 |
- RS Stock No.:
- 716-4855
- Mfr. Part No.:
- 32_N-50-0-51/193_NE
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
Huber+Suhner 50 Ohm N Series RF Coaxial Adapters
A range of 50 Ohm N series RF coaxial adapters with a variety of configurations including N plug to N plug, N jack to N jack and N plug to N jack with straight, elbow and T orientations and bulkhead mount options. Stock number 716-4811 is a N series T adapter with a jack-jack-plug configuration. These 50 Ohm N series RF coaxial adapters include N-precision to N-precision adapters for use in test and measurement applications (stock numbers 716-4849, 716-4855, 716-4877 and 716-4892. These N series precision adapters have an interface standard according to IEC 60169-16_MIL-STD-348A/402_CECC 22210.
Standards
Interface to IEC 61169-16_MIL-STD-348A/304_CECC 22210
Precision Interface to IEC 60169-16_MIL-STD-348A/402_CECC 22210
Precision Interface to IEC 60169-16_MIL-STD-348A/402_CECC 22210
N Series Huber+Suhner
Specifications
Attribute | Value |
---|---|
Adapter Type A | N |
Adapter Type B | N |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 18GHz |
Polarity | Normal |
Contact Plating | Gold over Nickel |
Length | 53mm |
Contact Material | Beryllium Copper |
- RS Stock No.:
- 716-4855
- Mfr. Part No.:
- 32_N-50-0-51/193_NE
- Manufacturer:
- Huber+Suhner