- RS Stock No.:
- 718-1812
- Mfr. Part No.:
- V23079G2003B301
- Manufacturer:
- TE Connectivity
4 In stock for delivery within 2 working days
Added
Price Each
€2.47
(exc. VAT)
€3.04
(inc. VAT)
Units | Per unit |
1 - 24 | €2.47 |
25 - 49 | €2.34 |
50 - 99 | €2.18 |
100 - 249 | €1.98 |
250 + | €1.85 |
- RS Stock No.:
- 718-1812
- Mfr. Part No.:
- V23079G2003B301
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity SMT Telecom/Signal Relay P2 V23079 Series
P2 V23079 series DIP vertical mount SMT signal / telecom relays with a 15 x 7.5mm slimline design and 2A DPDT bifurcated gold plated silver nickel contacts. These SMT signal relays are immersion cleanable, have overmolded monostable coils (apart from stock number 718-1998 which has a monostable high dielectric coil) and offer a high sensitivity resulting in a low 140mW/70mW power consumption. Stock numbers 515-565, 515-577 and 756-1274 have long SMT pins whilst 718-1812 and 718-1998 have short SMT pins. Typical applications for these P2 V23079 series DIP vertical mount SMT signal relays include communications equipment (ringing and test access, PABX and VOIP), consumer electronics (set top boxes & HiFi), office, control, medical and automotive equipment
2 pole polarised telecom and signal relay with an overmoulded single coil
Long or short SMT legs
Bifurcated contacts, gold plated
Immersion cleanable, RTIII, IP67
V-0 flammability classification
Insulation resistance at 500Vdc >109Ω
High sensitivity resulting in low nominal power consumption - 140mW
Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications include; Communications equipment (ringing and test access, PABX and VOIP), Consumer electronics (Set Top Boxes & HiFi), Office, Control, Medical and Automotive equipment
Long or short SMT legs
Bifurcated contacts, gold plated
Immersion cleanable, RTIII, IP67
V-0 flammability classification
Insulation resistance at 500Vdc >109Ω
High sensitivity resulting in low nominal power consumption - 140mW
Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications include; Communications equipment (ringing and test access, PABX and VOIP), Consumer electronics (Set Top Boxes & HiFi), Office, Control, Medical and Automotive equipment
Approvals
UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Series | IM |
Length | 14.5mm |
Latching | No |
Depth | 7.2mm |
Height | 10.4mm |
Dimensions | 14.5 x 10.4 x 7.2mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Application | Signal |
Number of Poles | 2 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Maximum Switching Power AC | 62.5VA |
Coil Power | 140mW |
Isolation Coil To Contact | 1.8kV rms |
Coil Resistance | 1000Ω |
Operating Temperature Range | -40 → +85°C |
Features | Bifurcated Contacts, Immersion cleanable |