TE Connectivity SL-156 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
- RS Stock No.:
- 718-6930
- Mfr. Part No.:
- 770476-2
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-6930
- Mfr. Part No.:
- 770476-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | SL-156 Connector Housing | |
| Series | SL-156 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.9mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With SL-156 Connector Housing | ||
Series SL-156 | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.9mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
TE Connectivity SL-156 Series Crimp Contacts
A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.
For Crimp Tool see stock number 782-6294 .
For Extraction Tool see stock number 782-9142 .
Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.
For Crimp Tool see stock number 782-6294 .
For Extraction Tool see stock number 782-9142 .
Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.
3.96mm Tyco AMP CST 100 Range
Related links
- Molex Female Crimp Terminal 18AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 18AWG Max
- Molex Cat Ear 24AWG Min, 18AWG Max
- TE Connectivity SL-156 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 025 Series Female Crimp Terminal 20AWG Max
- TE Connectivity Type III+ Series Male Crimp Terminal 20AWG Max
- TE Connectivity MULTILOCK 025 Series Female Crimp Terminal 20AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 20AWG Max
