Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP) Cable Gland, PG13.5 Thread, 9mm Min, 12mm Max, IP64
- RS Stock No.:
- 725-7587
- Mfr. Part No.:
- 52220005
- Manufacturer:
- Lapp
22 In stock for delivery within 2 working days
Price 1 Bag of 5
€108.08
(exc. VAT)
€132.94
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 14 | €108.08 | €21.616 |
15 - 49 | €102.79 | €20.558 |
50 + | €97.31 | €19.462 |
*price indicative
- RS Stock No.:
- 725-7587
- Mfr. Part No.:
- 52220005
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lapp Skintop Cube Multi-cable Bushing System
From Lapp, the Skintop Cube series multi-cable bushing system is a versatile and time saving cable management solution. Constructed of a robust frame that accommodates clip-in modules, the Skintop Cube is an easy to use system perfect for sorting a variety of cables. Simply attach a cable into a cube module, and then click into place.
The frame itself screws easily into a panel or junction box, and offers a degree of environmental protection, as well as being resistant to oil, grease and ozone. The module fixation also ensures the design is vibration safe, ensuring a suitability for industrial environments where heavy machinery might be sued.
The cable clip-in modules, as well as having a variable clamping range, also seal around the cable without the requirement of special tooling.
With clip-in modules and blind plugs available, this customizable cable bushing solution can be tailored to suit your needs.
Features and Benefits
• Customizable Cable Management Solution
• Variable Clamping Range
• Seal Cables without Tooling
• Easy to Install
• IP64 Protection
• Resistant to Oils and Grease
• Resistant to Ultraviolet Rays and Ozone
Applications
The Skintop Cube Multi-Cable Bushing Systems is for use where ever multiple wires or harnessed cables need to be inserted into housings with space saving requirements.
• Switch Cabinet Construction
• Electronic Installations
• Automation and Control
Accessories
The Skintop Cube frame is designed for use with modular inserts and blinding plugs.
• 725-7569 is a Skintop Cube Frame for up to 8 16 pole cables
• 725-7578 is a Skintop Cube Frame for up to 10 24 pole cables
• 725-7571 is a 20x20 Small Skintop Cube Module
• 725-7575 is a 20x20 Large Skintop Cube Module
• 725-7584 is a 20x20 Skintop Blind Plug
• 725-7587 is a 20x20 Small Skintop Cube Module
• 725-7581 is a 40x40 Large Skintop Cube Module
• 725-7590 is a 40x40 Skintop Blind Plug
The frame itself screws easily into a panel or junction box, and offers a degree of environmental protection, as well as being resistant to oil, grease and ozone. The module fixation also ensures the design is vibration safe, ensuring a suitability for industrial environments where heavy machinery might be sued.
The cable clip-in modules, as well as having a variable clamping range, also seal around the cable without the requirement of special tooling.
With clip-in modules and blind plugs available, this customizable cable bushing solution can be tailored to suit your needs.
Features and Benefits
• Customizable Cable Management Solution
• Variable Clamping Range
• Seal Cables without Tooling
• Easy to Install
• IP64 Protection
• Resistant to Oils and Grease
• Resistant to Ultraviolet Rays and Ozone
Applications
The Skintop Cube Multi-Cable Bushing Systems is for use where ever multiple wires or harnessed cables need to be inserted into housings with space saving requirements.
• Switch Cabinet Construction
• Electronic Installations
• Automation and Control
Accessories
The Skintop Cube frame is designed for use with modular inserts and blinding plugs.
• 725-7569 is a Skintop Cube Frame for up to 8 16 pole cables
• 725-7578 is a Skintop Cube Frame for up to 10 24 pole cables
• 725-7571 is a 20x20 Small Skintop Cube Module
• 725-7575 is a 20x20 Large Skintop Cube Module
• 725-7584 is a 20x20 Skintop Blind Plug
• 725-7587 is a 20x20 Small Skintop Cube Module
• 725-7581 is a 40x40 Large Skintop Cube Module
• 725-7590 is a 40x40 Skintop Blind Plug
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 12mm |
Minimum Cable Diameter | 9mm |
Material | Glass Fibre Reinforced Plastic (GRP) |
Colour | Black |
Series | SKINTOP |
IP Rating | IP64 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -20 → 80 °C |
Reference | SKINTOP CUBE |