Recom, 6 → 40V dc Output, 20W Output, 500mA Output, Constant Current
- RS Stock No.:
- 737-7089
- Mfr. Part No.:
- RACD20-500
- Manufacturer:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-7089
- Mfr. Part No.:
- RACD20-500
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 6 → 40V dc | |
| Maximum Output Power | 20W | |
| Output Current | 500mA | |
| Input Voltage | 198 → 264 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Number of Outputs | 1 | |
| Series | RACD20 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 6 → 40V dc | ||
Maximum Output Power 20W | ||
Output Current 500mA | ||
Input Voltage 198 → 264 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Number of Outputs 1 | ||
Series RACD20 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Related links
- Recom 20W Output Constant Current
- Recom LED Driver 30W Output Constant Current
- Osram LED Driver 20W Output Constant Current
- Recom LED Driver 500mA Output, Constant Current Dimmable
- Recom 20W Output Constant Current
- Recom 20W Output Constant Current
- ELT 10W Output Constant Current
- Lumotech 20W Output Constant Current Dimmable
