Recom, 15 → 28V Output, 20W Output, 700mA Output, Constant Current

Stock information currently inaccessible
RS Stock No.:
758-1657
Mfr. Part No.:
RACT20-700
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

15 → 28V

Maximum Output Power

20W

Output Current

700mA

Input Voltage

180 → 264 V ac

Operation

Constant Current

Dimming Operation

Triac

AC or DC Input Voltage

ac

IP Rating

IP20

Voltage Rating

180 → 264V ac

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy