Sensata / Crydom ASO Series Solid State Relay, 2 A Load, PCB Mount, 280 Vrms Load, 10V dc Control

Bulk discount available

Subtotal (1 unit)*

€18.44

(exc. VAT)

€22.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.44
10 - 99€17.10
100 +€15.20

*price indicative

Packaging Options:
RS Stock No.:
738-5507
Mfr. Part No.:
ASO242R
Manufacturer:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Product Type

Solid State Relay

Maximum Load Current

2A

Mount Type

PCB

Maximum Load Voltage

280Vrms

Minimum Load Voltage

12Vrms

Minimum Control Voltage

4V dc

Maximum Control Voltage

10V dc

Series

ASO

Terminal Type

Solder

Contact Configuration

SPST

Switching Function

Instantaneous Switching

Minimum Operating Temperature

80°C

Maximum Operating Temperature

-30°C

Package Type

Mini SIP-4

Width

5.1mm

Standards/Approvals

UL, RoHS, CSA, CE

Length

24.1mm

Height

12.7mm

Off State Leakage Current

0.1mArms

Capacitance

8pF

Output Type

SCR

ASO/DM - up to 3A in a Miniature SIL SSR


DC controlled

AC models - SCR output

DC model - MOSFET output

Can switch loads up to 3A

Isolation voltage 2500 Vrms

All have zero cross switching except for stock nos. 291-2466 and 738-5507

Applications include lighting, inductive loads e.g. solenoids, motors

Operating temperature range: -30 to +80°C

Dimensions: H19.0mm x W10.2mm x D24.1mm

Approvals

UL, CSA (218-1909 & 291-2450)

Caution

Derating will limit the maximum load current at temperatures above 20°C. (50°C for stock nos. 218-1909 , 291-2450) and 738-5507

Related links