Crydom CX Series Solid State Relay, 1.5 A Load, PCB Mount, 280 Vrms Load, 10V dc Control
- RS Stock No.:
- 738-5588
- Distrelec Article No.:
- 300-84-027
- Mfr. Part No.:
- CX241
- Manufacturer:
- Sensata / Crydom
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.72
(exc. VAT)
€21.80
(inc. VAT)
- RS Stock No.:
- 738-5588
- Distrelec Article No.:
- 300-84-027
- Mfr. Part No.:
- CX241
- Manufacturer:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 1.5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 12Vrms | |
| Maximum Control Voltage | 10V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | CX | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Instantaneous Switching | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | +80°C | |
| Height | 17.5mm | |
| Length | 43.1mm | |
| Standards/Approvals | VDE, UL, RoHS, CE, CSA | |
| Width | 7.6mm | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mArms | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 1.5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 12Vrms | ||
Maximum Control Voltage 10V dc | ||
Minimum Control Voltage 4V dc | ||
Series CX | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Instantaneous Switching | ||
Package Type SIP-4 | ||
Maximum Operating Temperature +80°C | ||
Height 17.5mm | ||
Length 43.1mm | ||
Standards/Approvals VDE, UL, RoHS, CE, CSA | ||
Width 7.6mm | ||
Output Type SCR | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mArms | ||
- COO (Country of Origin):
- MX
CX241 Series SIL SSR, 1.5A at 280Vac
Related links
- Crydom CX Series Solid State Relay PCB 280 Vrms Load 10 V Control
- Crydom Crydom Series Solid State Relay PCB Mount 10V dc Control
- Crydom Solid State Relay PCB Mount 10V dc Control
- Crydom SDV Series Solid State Relay PCB Mount 10V dc Control
- Crydom CX Series Solid State Relay PCB Mount 32V dc Control
- Crydom AS Series Solid State Relay PCB Mount 10V dc Control
- Crydom ASO Series Solid State Relay PCB Mount 10V dc Control
- Crydom LS Series Solid State Relay PCB Mount 10V dc Control

