Crydom LS Series Solid State Relay, 8 A Load, PCB Mount, 280 Vrms Load, 10V dc Control
- RS Stock No.:
- 738-5608
- Mfr. Part No.:
- LS240D8
- Manufacturer:
- Sensata / Crydom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-5608
- Mfr. Part No.:
- LS240D8
- Manufacturer:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 8A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 10V dc | |
| Series | LS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Package Type | SIP-4 | |
| Height | 31mm | |
| Width | 13.1mm | |
| Standards/Approvals | UL, CSA, CE, RoHS, TUV | |
| Length | 35.5mm | |
| Output Type | SCR | |
| Capacitance | 10pF | |
| Off State Leakage Current | 0.1mArms | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 8A | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 10V dc | ||
Series LS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Package Type SIP-4 | ||
Height 31mm | ||
Width 13.1mm | ||
Standards/Approvals UL, CSA, CE, RoHS, TUV | ||
Length 35.5mm | ||
Output Type SCR | ||
Capacitance 10pF | ||
Off State Leakage Current 0.1mArms | ||
- COO (Country of Origin):
- MX
LS Series - SIL SSR 12A at 280Vac
These Crydom LS series SIL SSRs have a metal baseplate design for direct attachment of external heat sink to achieve maximum current ratings. The LS series SCR output is suitable for applications such as motor, heater, lamp and solenoid switching.
Zero-cross switching where stated otherwise random-fire
Related links
- Crydom LS Series Solid State Relay PCB Mount 10V dc Control
- Crydom Crydom Series Solid State Relay PCB Mount 10V dc Control
- Crydom AS Series Solid State Relay PCB Mount 10V dc Control
- Crydom Solid State Relay PCB Mount 10V dc Control
- Crydom ASO Series Solid State Relay PCB Mount 10V dc Control
- Crydom CX Series Solid State Relay PCB Mount 10V dc Control
- Crydom SDV Series Solid State Relay PCB Mount 10V dc Control
- Crydom CX Series Solid State Relay PCB 280 Vrms Load 10 V Control
