RS PRO Single Door, Double Door Access Control Door Magnet, 250 N Holding Force 240 V ac
- RS Stock No.:
- 739-3227
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€176.32
(exc. VAT)
€216.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.32 |
*price indicative
- RS Stock No.:
- 739-3227
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Access Control Door Magnet | |
| Holding Force | 250N | |
| Door Type | Single Door, Double Door | |
| AC or DC Operation | DC | |
| Failure Mode | Fail Secure | |
| Supply Voltage | 240 V ac | |
| Diameter | 35 mm | |
| Height | 48mm | |
| Finish | Bright Nickel Plated | |
| Material | Mild Steel | |
| Standards/Approvals | REACH & RoHS compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Access Control Door Magnet | ||
Holding Force 250N | ||
Door Type Single Door, Double Door | ||
AC or DC Operation DC | ||
Failure Mode Fail Secure | ||
Supply Voltage 240 V ac | ||
Diameter 35 mm | ||
Height 48mm | ||
Finish Bright Nickel Plated | ||
Material Mild Steel | ||
Standards/Approvals REACH & RoHS compliant | ||
- COO (Country of Origin):
- CN
RS PRO Energise to Release Magnets
These RS PRO electro-permanent magnets provide a holding force when de-energised and release when pulsed. These magnets are suitable for machine mechanisms, door/guard locking and remote hold / release requirements. Optimum performance when used with RS PRO armature plates (available separately): please see stock no 739-3211 etc. Energise to hold version available on example 739-3233.
This range of RS PRO magnets include the following types:
739-3223 - 50mm Dia. 24V Electro Permanent Magnet
739-3227 - 35mm Dia. 240V Electro Permanent Magnet
739-3236 - 35mm Dia. 24V Electro Permanent Magnet
Features and Benefits:
Typical Applications
Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.
FAQs
How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.
Where would an access control door magnet be useful?
Related links
- RS PRO Single Door 250 N Holding Force 24 V dc
- RS PRO Single Door 280 N Holding Force 12 V dc
- RS PRO Double Door 1670 N Holding Force 240 V ac
- RS PRO Double Door 1000 N Holding Force 240 V ac
- Eaton Single Door 390 N Holding Force 24 V dc
- RS PRO Double Door 500 N Holding Force 24 V dc
- Eaton Single Door Access Control Door Magnet, 390 N Holding Force 240 V ac
- RS PRO Double Door 550 N Holding Force 12 V dc
