RS PRO Black Steel Front Panel, 5U, 480 x 222mm
- RS Stock No.:
- 745-0733
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-0733
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- TH
RS PRO Blanking Panels
Use these blanking panels as part of your open wall mount frame assembly. Their primary purpose is to eliminate unwanted gaps and give access inside a cabinet while providing a cleaner look. Each panel is made from steel and is suitable for small cable and patch panel installations.
Features and Benefits
- Colour: Black or gey
- Steel construction
- Finish: Power coated
- Easy installation using cabinets open frame and hinged front mounting angle
- Quick to remove
- Tidy appearance
- Compatible with U rack units
RS PRO Blank Panels Variants – Available Separately
Applications
- Compatible with 19in. wall bracket cabinets
Related links
- Legrand Plastic Junction Box 80 x 53 x 222mm
- Phoenix Contact OCS PANEL Series Polycarbonate Mounting Plate for Use with Housing x 272 mm x 222mm
- Eaton XTPZBAVC Series Metal Accessory Kit for Use with Enclosure 225 mm x 172 mm x 222mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 222mm
- nVent SCHROFF Stainless Steel Front Panel Shielded
- nVent SCHROFF Steel Front Panel 84 HP
- RS PRO Black Steel, 4 U 480 mm 177mm
- Phoenix Contact MD Series Stainless Steel Front Panel Kit for Use with CES B24 Sealing Frames 2 mm x 338 mm x 168mm
