nVent SCHROFF Steel Front Panel, 1 U, 84 HP
- RS Stock No.:
- 255-3886
- Mfr. Part No.:
- 20118-761
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€14.87
(exc. VAT)
€18.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.87 |
*price indicative
- RS Stock No.:
- 255-3886
- Mfr. Part No.:
- 20118-761
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Handle | No | |
| Material | Steel | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 1U | |
| Sub Type | Front Panel | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Handle No | ||
Material Steel | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 1U | ||
Sub Type Front Panel | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 19" front panel to accommodate cable eyes (to mount the eyes, insert and rotate them 45°). The height of panel is 43.6 mm.
Steel material
RoHS compliant
Related links
- nVent SCHROFF Front Panel 84 HP
- nVent SCHROFF Grey 3 U, 84 HP
- nVent SCHROFF Front Panel 84 HP
- nVent SCHROFF Unpainted Front Panel 84 HP
- nVent SCHROFF Front Panel 84 HP
- nVent SCHROFF Horizontal Rail 6 U, 84 HP
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 128.5mm
