Selector switch, Stay put, 3 Positions
- RS Stock No.:
- 746-4587
- Mfr. Part No.:
- 9001KS42
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€35.20
(exc. VAT)
€43.30
(inc. VAT)
- RS Stock No.:
- 746-4587
- Mfr. Part No.:
- 9001KS42
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Selector Switches
2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks
Note
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Harmony XB4 3-position Selector Switch Head 22mm Cutout
- Siemens Selector Switch - 3 Positions
- Legrand Selector Switch - 3 Positions
- Idec Rotary Selector Switch - 3 Positions
- Schneider Electric Selector Switch - 3 Positions
- Idec Selector Switch - (DPST) 22mm Cutout Diameter 3 Positions
- Siemens Selector Switch -, Illuminated 3 Positions
- Schneider Electric Long Handle Black Selector Switch - 3 Positions
