- RS Stock No.:
- 749-4929
- Mfr. Part No.:
- 10140-3000PE
- Manufacturer:
- 3M
Price Each
€11.21
(exc. VAT)
€13.79
(inc. VAT)
15 In stock for delivery within 2 working days
Units | Per unit |
---|---|
1 - 9 | €11.21 |
10 - 24 | €10.89 |
25 - 49 | €10.58 |
50 - 99 | €10.31 |
100 + | €10.03 |
- RS Stock No.:
- 749-4929
- Mfr. Part No.:
- 10140-3000PE
- Manufacturer:
- 3M
- COO (Country of Origin):
- JP
3M I/O Shielded Solder Plugs
From 3M, these 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors have solder cup terminations. These 101 Series Mini D Ribbon Connectors have a Wiper-on -Wiper contact that provides reliable repetitive mating, as well as featuring robust glass reinforced insulation.
Features and Benefits
• Accepts discrete wires 24-30AWG
• Reliable connection
• Reliable connection
Available in this range:
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
3M D-Sub Connector, 40 Contacts, Straight Body Orientation - 101 Series - 10140-3000PE
To make efficient connections between your electronic devices, choose this D-sub connector from 3M. Its contacts are made from copper alloy, which is corrosion-resistant and highly conductive, so supports clear communication between your devices. Thanks to its nickel-plated steel housing material, the unit is resistant to impact and wear, making it suitable for use in demanding conditions. For versatility, it can accommodate wire sizes ranging from 30 to 24AWG.
Wide operating temperature range between -55°C and +105°C for use in harsh settings
Solder-cup termination for a simple connection without the need for complex tools
Solder-cup termination for a simple connection without the need for complex tools
Applications
Medical services
Telecommunication industry
Process and packaging systems
Telecommunication industry
Process and packaging systems
What's the current rating of this D-sub connector?
This D-sub connector has a current rating of 1A, making it suitable for use in low-power systems.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Attribute | Value |
---|---|
Number of Contacts | 40 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 1.27 mm, 2.3 mm, 2.54mm |
Termination Method | Solder |
Current Rating | 1A |
Housing Material | Steel |
Voltage Rating | 500.0 V |
Length | 34.7mm |
Width | 9.1mm |
Depth | 19.3mm |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Series | 101 |
Dimensions | 34.7 x 9.1 x 19.3mm |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +105°C |