DiodesZetex SM05-7 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23

Subtotal (1 pack of 50 units)*

€3.75

(exc. VAT)

€4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,600 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.075€3.75

*price indicative

Packaging Options:
RS Stock No.:
751-4969
Mfr. Part No.:
SM05-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Common Anode

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.2V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

300W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

17A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

20.6V

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Standards/Approvals

No

Height

1.1mm

Series

SM

Length

3mm

Maximum Reverse Leakage Current

10μA

Automotive Standard

AEC-Q101

Automotive Transient Voltage Suppressor, Diodes Inc


A range of single, dual and quad Transient Voltage Suppressors (TVS) suitable for automotive applications. All are qualified to AEC-Q101 standard.

RS Product Codes

823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array

751-4969 SM05-7 Dual Uni-Directional 300W TVS Array

122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)

790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array

122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)

827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector

823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array

827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode

Transient Voltage Suppressors, Diodes Inc


Standards

AEC-Q101

Related links