JST Crimp Tool Crimp Tool for SZN Contacts
- RS Stock No.:
- 752-2260
- Mfr. Part No.:
- YRS-541
- Manufacturer:
- JST
Image representative of range
Subtotal (1 unit)*
€1,487.24
(exc. VAT)
€1,829.31
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,487.24 |
*price indicative
- RS Stock No.:
- 752-2260
- Mfr. Part No.:
- YRS-541
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | SZN Contacts | |
| Overall Length | 224mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With SZN Contacts | ||
Overall Length 224mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
1.5mm Board-In SZN Crimp Tooling
These Crimp Hand Tools are Ratchet types with a Parallel action designed for loose contacts.
The YRS type Crimper, stock number 752-2260, is used for SZN-xx2x-xxxxx contacts and 752-2263, is used for SZN-xx3x-xxxxx contacts.
1.5mm Board-In - JST SZN Connector
Related links
- JST Crimping Tool for SZN-3
- JST YRS Crimp Tool for SBHS Contacts
- JST YRS Crimp Tool for SSHL Contacts SGHD Contacts
- JST YRS Crimp Tool for SPAL Contacts, SPNI Contacts
- JST YRS Crimp Tool for SBHSM Contacts
- JST YRS Crimp Tool Crimp Tool for SSH Contacts, SSHL Contacts
- JST for SZH Contacts
- JST for SPH Contacts
