Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc
- RS Stock No.:
- 758-2102
- Mfr. Part No.:
- SPUN194900
- Manufacturer:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-2102
- Mfr. Part No.:
- SPUN194900
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | DPDT | |
| Voltage Rating | 30V dc | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Manufacturer Part No. | SPUN194900 | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Switch Operation Latching | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration DPDT | ||
Voltage Rating 30V dc | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Manufacturer Part No. SPUN194900 | ||
Terminal Type Through Hole | ||
Alps Push Switches - SPUJ & SPUN Series
From Alps, this SPUJ and SPUN series of Push Switches are non-shorting, horizontal mounted, signal switches suitable for through hole PCB mounting. With a choice of straight or formed snap-in pins,
these Push Switches are also available in momentary (non-lock) or latching (self-lock) action, with two and four pole contact configurations, various switching travel and operating forces.
The SPUJ series have a 2mm travel while the SPUN Push Switches have 2.5mm switch travel. They are rated to 0.1A at 30V dc and 50μA at 3V dc with a 20mΩ contact resistance, 100MΩ minimum insulation resistance and 500V ac withstand voltage for one minute.
these Push Switches are also available in momentary (non-lock) or latching (self-lock) action, with two and four pole contact configurations, various switching travel and operating forces.
The SPUJ series have a 2mm travel while the SPUN Push Switches have 2.5mm switch travel. They are rated to 0.1A at 30V dc and 50μA at 3V dc with a 20mΩ contact resistance, 100MΩ minimum insulation resistance and 500V ac withstand voltage for one minute.
Available in this Series:
• Stock number 758-2114 is a 2 pole Momentary Straight switch
• Stock number 758-2111 is a 2 pole Latching Straight switch
• Stock number 758-2118 is a 4 pole Latching Straight switch
• Stock number 758-2127 is a 4 pole Latching Snap-in switch
• Stock number 758-2095 is a 2 pole Momentary Straight switch
• Stock number 758-2105 is a 2 pole Momentary Snap-in switch
• Stock number 758-2098 is a 2 pole Latching Straight switch
• Stock number 758-2091 is 2 pole Latching Snap-in switch
• Stock number 758-2108 is a 4 pole Latching Straight switch
• Stock number 758-2102 is a 4 pole Latching Snap-in switch
• Stock number 758-2114 is a 2 pole Momentary Straight switch
• Stock number 758-2111 is a 2 pole Latching Straight switch
• Stock number 758-2118 is a 4 pole Latching Straight switch
• Stock number 758-2127 is a 4 pole Latching Snap-in switch
• Stock number 758-2095 is a 2 pole Momentary Straight switch
• Stock number 758-2105 is a 2 pole Momentary Snap-in switch
• Stock number 758-2098 is a 2 pole Latching Straight switch
• Stock number 758-2091 is 2 pole Latching Snap-in switch
• Stock number 758-2108 is a 4 pole Latching Straight switch
• Stock number 758-2102 is a 4 pole Latching Snap-in switch
Dimensions:
• SPUJ 2 pole = 25mm overall depth, 8.8mm height, 7.5mm width
• SPUJ 4 pole = 32.5mm overall depth, 8.8mm height, 7.5mm width
• SPUN 2 pole = 42mm overall depth, 13mm height, 10mm width
• SPUN 4 pole = 54mm overall depth, 13mm height, 10mm width
• SPUJ 4 pole = 32.5mm overall depth, 8.8mm height, 7.5mm width
• SPUN 2 pole = 42mm overall depth, 13mm height, 10mm width
• SPUN 4 pole = 54mm overall depth, 13mm height, 10mm width
Alps Push Switches
Related links
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB, DPDT 500 V ac
- Alps Alpine Push Button Switch PCB 30 V dc
- Alps Alpine SPUN Series Push Button Switch PCB, DPDT
- Alps Alpine SPUJ Series Push Button Switch PCB, DPDT
- Alps Alpine SPPJ3 Series Push Button Switch PCB 30 V dc
- Alps Alpine SPUJ Series Push Button Switch PCB 30 V dc
