- RS Stock No.:
- 763-1948
- Manufacturer:
- RS PRO
46 In stock for delivery within 2 working days
Added
Price Each
€24.29
(exc. VAT)
€29.88
(inc. VAT)
Units | Per unit |
1 - 9 | €24.29 |
10 - 19 | €23.32 |
20 + | €22.59 |
- RS Stock No.:
- 763-1948
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fire Exit Straight On, Running Man
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
Standards
ISO7010, PSPA class B
Emergency Escape Signs
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:
A rectangle or square shape
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)
The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.
Specifications
Attribute | Value |
---|---|
Self-Adhesive | Yes |
Sign Description | FIRE EXIT |
Material | Plastic |
Width | 450mm |
Sign or Label | Sign |
Text Message | Fire Exit |
Text Language | English |
Colour | Green/White |
Quantity Per Package | 1 |
Height | 150 mm |