Hirose Black Strain Relief, Shell Size 13 for use with RM-W Series Waterproof Connector
- RS Stock No.:
- 764-5114
- Mfr. Part No.:
- JR13WCCA-9(72)
- Manufacturer:
- Hirose
Subtotal (1 unit)*
€9.56
(exc. VAT)
€11.76
(inc. VAT)
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.56 |
*price indicative
- RS Stock No.:
- 764-5114
- Mfr. Part No.:
- JR13WCCA-9(72)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Strain Relief Clip | |
| Shell Size | 13 | |
| Accessory Type | Strain Relief | |
| For Use With | RM-W Series Waterproof Connector | |
| Colour | Black | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | JR | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Strain Relief Clip | ||
Shell Size 13 | ||
Accessory Type Strain Relief | ||
For Use With RM-W Series Waterproof Connector | ||
Colour Black | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series JR | ||
Hirose Strain Relief Cable Clamps
A range of strain relief clamps suited for the HR22 series of circular cable connectors, these cable clamps feature an threaded cable clamp and an internal rubber grommet and metal washer for improved environmental protection and support.
Hirose HR22 Series Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration.
Related links
- Hirose Black Strain Relief, Shell Size 13 for use with RM-W Series Waterproof Connector
- Hirose Strain Relief for use with RM-W Series Waterproof Connector
- Hirose For Use With RM-W Series Waterproof Connector
- TE Connectivity Black Strain Relief, Shell Size 11 for use with CPC Series
- Schurter Black Strain Relief for use with Strain Relief
- Souriau Sunbank by Eaton Black Strain Relief Clip for use with boardmount connectors Motors, Servo
- TE Connectivity Black Strain Relief for use with Circular Connectors
- Amphenol Limited Silver Strain Relief, Shell Size 9 mm for use with Cables
