Amphenol Limited Silver Strain Relief, Shell Size 9 mm for use with Cables
- RS Stock No.:
- 261-4967
- Mfr. Part No.:
- M85049/38S9N
- Manufacturer:
- Amphenol Limited
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.62
(exc. VAT)
€24.13
(inc. VAT)
- RS Stock No.:
- 261-4967
- Mfr. Part No.:
- M85049/38S9N
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Strain Relief | |
| Shell Size | 9 mm | |
| Accessory Type | Strain Relief | |
| For Use With | Cables | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Strain Relief | ||
Shell Size 9 mm | ||
Accessory Type Strain Relief | ||
For Use With Cables | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd product is a strain relief clamp which can tidy up the cable after termination. It also provides good strain relief at the termination area and is used when environmental protection is not a concern.
Cost effective cable holding option
Weight saving
Related links
- Amphenol Limited Silver Strain Relief, Shell Size 9 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 8/9 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 12/13 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 27/18 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 12/14 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 24 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 19/16 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 14/15 for use with Cables

