Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Soldering
Soldering Fume Extractor Accessories
RS PRO Stainless Steel Arm Solder Fume Extractor Accessory, for use with V200
RS Stock No.:
764-5773
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
764-5773
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
57 Page ESD Control Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
BOFA Additional Accessories
A range of accessories to fit the BOFA fume extraction range of products
Arms are supplied in Stainless Steel & black
Adjustable iron kits are for the T Series of Extraction Units
Compatibility
RS Stock no:
764-5760
compatible with RS Stock no:
764-5739
&
764-5723
RS Stock no:
764-5764
compatible with RS Stock no:
764-5720
&
764-5726
RS Stock no:
764-5773
compatible with RS Stock no:
764-5720
&
764-5726
RS Stock no:
764-5776
compatible with RS Stock no:
764-5720
&
764-5726
Attribute
Value
Type
Stainless Steel Arm
ESD Safe
Yes
Length
800mm
Depth
38mm
Height
800mm
Width
38mm
For Use With
V200
Related links
RS PRO 175mm LCD Inclinometer
RS PRO 175mm LCD Inclinometer