Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Tools, Soldering & Welding
/
Soldering
/
Soldering Fume Extractor Accessories
RS PRO Stainless Steel Funnel Solder Fume Extractor Accessory, for use with V200
RS Stock No.:
764-5776
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
764-5776
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
57 Page ESD Control Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
BOFA Additional Accessories
A range of accessories to fit the BOFA fume extraction range of products
Arms are supplied in Stainless Steel & black
Adjustable iron kits are for the T Series of Extraction Units
Compatibility
RS Stock no:
764-5760
compatible with RS Stock no:
764-5739
&
764-5723
RS Stock no:
764-5764
compatible with RS Stock no:
764-5720
&
764-5726
RS Stock no:
764-5773
compatible with RS Stock no:
764-5720
&
764-5726
RS Stock no:
764-5776
compatible with RS Stock no:
764-5720
&
764-5726
Attribute
Value
Type
Stainless Steel Funnel
ESD Safe
Yes
Length
800mm
Nozzle Type
Funnel
Depth
38mm
Height
800mm
Width
38mm
For Use With
V200