MH Connectors MHDTZK 9 Way D-sub Connector
- RS Stock No.:
- 765-9432
- Distrelec Article No.:
- 110-71-873
- Mfr. Part No.:
- MHDTZK9-DB9S-K
- Manufacturer:
- MH Connectors
Bulk discount available
Subtotal (1 unit)**
€6.77
(exc. VAT)
€8.33
(inc. VAT)
18 Within 1 working day(s) (IE stock)*
1444 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 24 | €6.77 |
25 - 74 | €5.93 |
75 - 199 | €5.10 |
200 - 399 | €4.60 |
400 + | €4.07 |
**price indicative
- RS Stock No.:
- 765-9432
- Distrelec Article No.:
- 110-71-873
- Mfr. Part No.:
- MHDTZK9-DB9S-K
- Manufacturer:
- MH Connectors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MH Connectors | |
Number of Contacts | 9 | |
Body Orientation | Straight | |
Termination Method | Solder | |
Housing Material | Steel | |
Series | MHDTZK | |
Contact Material | Copper Alloy | |
Contact Plating | Gold over Nickel | |
Select all | ||
---|---|---|
Brand MH Connectors | ||
Number of Contacts 9 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Housing Material Steel | ||
Series MHDTZK | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Related links
- MH Connectors MHDTZK 9 Way D-sub Connector
- MH Connectors MHDTPPK 9 Way D-sub Connector Socket
- MH Connectors MHDM 9 Way D-sub Connector
- MH Connectors D45ZK 9 Way D-sub Connector
- MH Connectors MHDTPK 9 Way D-sub Connector Socket
- MH Connectors MHDPPK 9 Way D-sub Connector
- MH Connectors MHDTZK-RA Series Zinc D Sub Backshell Strain Relief
- MH Connectors MHD45PK 9 Way 45 ° D-sub Connector