MH Connectors MHDTZK 25 Way D-sub Connector
- RS Stock No.:
- 765-9463
- Distrelec Article No.:
- 110-71-881
- Mfr. Part No.:
- MHDTZK25-DB25P-K
- Manufacturer:
- MH Connectors
Bulk discount available
Subtotal (1 unit)**
€8.43
(exc. VAT)
€10.37
(inc. VAT)
253 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 24 | €8.43 |
25 - 74 | €7.37 |
75 - 199 | €6.33 |
200 - 399 | €5.69 |
400 + | €5.07 |
**price indicative
- RS Stock No.:
- 765-9463
- Distrelec Article No.:
- 110-71-881
- Mfr. Part No.:
- MHDTZK25-DB25P-K
- Manufacturer:
- MH Connectors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MH Connectors | |
Number of Contacts | 25 | |
Body Orientation | Straight | |
Termination Method | Solder | |
Housing Material | Steel | |
Contact Plating | Gold over Nickel | |
Series | MHDTZK | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand MH Connectors | ||
Number of Contacts 25 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Housing Material Steel | ||
Contact Plating Gold over Nickel | ||
Series MHDTZK | ||
Contact Material Copper Alloy | ||
Related links
- MH Connectors MHDTZK 25 Way D-sub Connector
- MH Connectors MHDTZK Series Zinc D Sub Backshell Strain Relief
- MH Connectors MHDTZK-RA Series Zinc D Sub Backshell Strain Relief
- MH Connectors MHDTZK-BK Series Zinc D Sub Backshell Strain Relief
- MH Connectors MHDTPPK 25 Way D-sub Connector
- MH Connectors MHDM 25 Way D-sub Connector
- MH Connectors D45ZK 25 Way D-sub Connector
- MH Connectors MHDTPK 25 Way D-sub Connector