Samtec FTMH Series Right Angle Surface Pin Header, 10 Contact(s), 1 mm Pitch, 2 Row, Unshrouded

Bulk discount available

Subtotal (1 unit)*

€3.01

(exc. VAT)

€3.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19€3.01
20 - 74€2.50
75 - 299€2.11
300 - 599€1.96
600 +€1.91

*price indicative

Packaging Options:
RS Stock No.:
766-8975
Mfr. Part No.:
FTMH-105-03-L-DH
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTMH

Product Type

Pin Header

Pitch

1mm

Current

2.5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

1.65mm

FTMH Series Micro Terminal Strips


These Board to Board FTMH Series, SMT, 1.0 mm pitch Micro Headers from Samtec have 0.25 μm Gold plating on the 0.3 mm square by 1.65 mm long posts contact area with Matte Tin on the PCB tails. This Board-to-Board range of FTMH Series, SMT, 1.0 mm pitch Micro Headers have a low profile height of only 1.79 mm.

Insulator material: Black LCP

Operating temperature: -55 → 125 °C

1.0mm Board to Board - Samtec


Note

Mates with CLM Series Sockets, see stock number 766-8732 typical.

Related links