Samtec MPTC Series Right Angle Through Hole PCB Header, 82 Contact(s), 2mm Pitch, 4 Row(s)
- RS Stock No.:
- 767-7004
- Mfr. Part No.:
- MPTC-01-80-01-01-01-L-RA-SD
- Manufacturer:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-7004
- Mfr. Part No.:
- MPTC-01-80-01-01-01-L-RA-SD
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MPTC | |
| Pitch | 2mm | |
| Number of Contacts | 82 | |
| Number of Rows | 4 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 28.8A | |
| Series Number | MPTC-01 | |
| Voltage Rating | 300 V ac, 424 V dc | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MPTC | ||
Pitch 2mm | ||
Number of Contacts 82 | ||
Number of Rows 4 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 28.8A | ||
Series Number MPTC-01 | ||
Voltage Rating 300 V ac, 424 V dc | ||
Related links
- Samtec MPTC Series Right Angle Through Hole PCB Header 2mm Pitch, 4 Row(s)
- Samtec MPTC Series Straight Through Hole PCB Header 2mm Pitch, 4 Row(s)
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
