Vega VEGAWELL S 51 Series Sensor Submersible Pressure Transmitter, Surface, NO-Rated, Fluorelastomer, Housing Stainless

Image representative of range

Subtotal (1 unit)*

€671.35

(exc. VAT)

€825.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€671.35

*price indicative

RS Stock No.:
768-1993
Mfr. Part No.:
WELLS51.EE
Manufacturer:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Product Type

Submersible Pressure Transmitter

Device Type

Sensor

Mount Type

Surface

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

36V dc

Maximum Current

20mA

Maximum Pressure

15bar

Gasket Material

Fluorelastomer

Standards/Approvals

CE

Series

VEGAWELL S 51

Hazardous Area Certification

NO

RoHS Status: Not Applicable

VEGAWELL S 51 Submersible Pressure Sensor


The VEGAWELL S 51 submersible pressure sensor is a suspended pressure transmitter that provides continuous liquid level measurement. The submersible pressure transmitter has a ceramic measuring cell. (CERTEC®) The submersible pressure sensor is deigned to measure liquid within tanks, boreholes, open vented vessels and sumps. The cell of the suspended pressure sensor is durable and resistant to pressure shocks.

CERTEC® measuring cell highly accurate, yet resistant to shock and abrasion

Slender 22mm design

Standard 4...20 mA signal; 0 - 2,5 bars 7681980 0- 0,4 bar 7681984 0-1 bar

Note

768-1993 - Suspension Cable Length - 27m

Related links