RS PRO, XQ Series Thermocouple Connector for Use with Type R/S Thermocouple, ANSI, RoHS Compliant Standard

Bulk discount available

Subtotal (1 unit)*

€4.29

(exc. VAT)

€5.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.29
5 - 9€4.10
10 +€3.86

*price indicative

RS Stock No.:
769-1114
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

Product Type

Thermocouple Connector

For Use With

Type R/S Thermocouple

Series

XQ

Standards/Approvals

ANSI, RoHS Compliant

RS PRO ANSI Colour Coded Miniature Thermocouple Plug Connectors


From RS PRO a miniature in-line thermocouple plug connector which is colour coded in accordance with ANSI specification. This thermocouple plug is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This male plug also provides a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector have a flat design and are polarised to ensure an accurate connection. The housing is ANSI colour coded with the thermocouple type clearly indicated on the front for easy identification.

What is a Thermocouple Connector?


Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened up and the thermocouple wires are simply screwed down into place using two captive screw clamps. The miniature thermocouple plug connector can then be plugged into a mating miniature thermocouple socket connector.

Features and Benefits


• Pins made from true thermocouple alloys or compensating material for accurate signal transmission

• ANSI colour coding for quick and easy identification

• Polarised flat pin contacts for an accurate connection

• Made from rugged glass-filled thermoplastic

• Able to withstand a high temperature of 220°C

• For use with stranded or solid wires

• Accepts thermocouple cable up to 4mm in diameter

• Simple captive screw clamp connection for quick assembly

• Polarity and thermocouple type clearly marked on housings

Applications


These miniature plugs are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

Accessories


A cable clamp and rubber grommet are available for use with these miniature thermocouple connectors

Stock number 236-4104 – cable clamp

Stock number 666-7365 – rubber grommet

Note

Small Pack Size:769-1114
Large Pack Size:262-3137

Related links