Duracell DC1500 AA Nickel Metal Hydride Rechargeable AA Battery, 1.3 Ah, 1.2 V - Pack of 4
- RS Stock No.:
- 769-8755
- Mfr. Part No.:
- 5000394039247
- Manufacturer:
- Duracell
Subtotal (1 pack of 4 units)*
€19.86
(exc. VAT)
€24.43
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.86 | €4.965 |
*price indicative
- RS Stock No.:
- 769-8755
- Mfr. Part No.:
- 5000394039247
- Manufacturer:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Battery Capacity | 1.3Ah | |
| Product Type | Rechargeable AA Battery | |
| Number of Batteries | 4 | |
| Chemistry | Nickel Metal Hydride | |
| Series | DC1500 | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| IEC Code | HR6 | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Standard | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC | |
| Weight | 28g | |
| Diameter | 14.5mm | |
| Height | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Battery Capacity 1.3Ah | ||
Product Type Rechargeable AA Battery | ||
Number of Batteries 4 | ||
Chemistry Nickel Metal Hydride | ||
Series DC1500 | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
IEC Code HR6 | ||
Minimum Operating Temperature -10°C | ||
Termination Type Standard | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC | ||
Weight 28g | ||
Diameter 14.5mm | ||
Height 50.5mm | ||
RoHS Status: Exempt
Duracell DC1500 Series Rechargeable AA Battery, 1.3Ah Battery Capacity, 1.2V Nominal Voltage - 5000394039247
This rechargeable AA battery provides a rechargeable power source for mid‑drain devices, functioning across common ambient conditions. It is a nickel‑metal hydride cell designed for repeated recharge cycles and conforms to internationally recognised IEC standards. Supplied as a pack of four, it is intended for equipment requiring a stable low‑voltage DC supply within specified temperature limits.
Features and Benefits:
• 1.3Ah capacity delivering extended runtime per charge
• 1.2V nominal voltage supporting consistent device operation
• Nickel‑metal hydride chemistry enabling multiple recharge cycles
• IEC approval ensuring adherence to international standards
• Operates between -10°C and 50°C for varied environments
• 1.2V nominal voltage supporting consistent device operation
• Nickel‑metal hydride chemistry enabling multiple recharge cycles
• IEC approval ensuring adherence to international standards
• Operates between -10°C and 50°C for varied environments
Applications
• Suitable for household remotes and wireless peripherals
• Ideal for portable audio and handheld gadgets
• Used with rechargeable torches and LED lighting
• Can be used for childrens electronic toys
• Used for Camera flashes and small appliances
• Ideal for portable audio and handheld gadgets
• Used with rechargeable torches and LED lighting
• Can be used for childrens electronic toys
• Used for Camera flashes and small appliances
How many cells are included in the supply?
The pack contains four individual AA rechargeable cells.
What is the weight of each cell and how does that affect portability?
Each cell weighs 28g, which keeps handheld devices lightweight while powered.
What are the dimensional specifications for fitting devices?
Each cell measures 50.5mm in height and 14.5mm in diameter, suitable for standard AA compartments.
What temperature range is acceptable for operation?
The cells function reliably from -10°C up to 50°C.
What IEC classification identifies the cell type?
The cell corresponds to the HR6 IEC code.
Related links
- Gp Batteries AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
- Ansmann Ansmann MaxE AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
- Ansmann Ansmann MaxE AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 2
- Energizer AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V
- RS PRO AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
- RS PRO AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 1
- RS PRO AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
- RS PRO AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
