- RS Stock No.:
- 770-9268
- Mfr. Part No.:
- 10380-C500-00
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 770-9268
- Mfr. Part No.:
- 10380-C500-00
- Manufacturer:
- 3M
- COO (Country of Origin):
- JP
3m Metal Backshell with 60° Outlet (MDR)
This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, 60° angled Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.
Features and Benefits
• Provide excellent EMI-ESD protection
• Angled cable exit
• Equipped with locking clips
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
• Angled cable exit
• Equipped with locking clips
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
Available in this range:
• 422-7827 is a metal backshell for 26 way d-sub connectors
• 422-7833 is a metal backshell for 36 way d-sub connectors
• 422-7849 is a metal backshell for 50 way d-sub connectors
• 422-7855 is a metal backshell for 68 way d-sub connectors
• 770-9256 is a zinc alloy backshell for 26 way d-sub connectors
• 770-9268 is a zinc alloy backshell for 80 way d-sub connectors
• 422-7833 is a metal backshell for 36 way d-sub connectors
• 422-7849 is a metal backshell for 50 way d-sub connectors
• 422-7855 is a metal backshell for 68 way d-sub connectors
• 770-9256 is a zinc alloy backshell for 26 way d-sub connectors
• 770-9268 is a zinc alloy backshell for 80 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
These backshells are not suitable for use with connectors for soldering onto wires.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Attribute | Value |
---|---|
Number of Contacts | 80 |
Housing Material | Zinc Alloy |
Body Orientation | Straight |
Colour | Natural |
Strain Relief | Yes |
Series | 103 |
- RS Stock No.:
- 770-9268
- Mfr. Part No.:
- 10380-C500-00
- Manufacturer:
- 3M
- COO (Country of Origin):
- JP
3m Metal Backshell with 60° Outlet (MDR)
This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, 60° angled Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.
Features and Benefits
• Provide excellent EMI-ESD protection
• Angled cable exit
• Equipped with locking clips
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
• Angled cable exit
• Equipped with locking clips
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
Available in this range:
• 422-7827 is a metal backshell for 26 way d-sub connectors
• 422-7833 is a metal backshell for 36 way d-sub connectors
• 422-7849 is a metal backshell for 50 way d-sub connectors
• 422-7855 is a metal backshell for 68 way d-sub connectors
• 770-9256 is a zinc alloy backshell for 26 way d-sub connectors
• 770-9268 is a zinc alloy backshell for 80 way d-sub connectors
• 422-7833 is a metal backshell for 36 way d-sub connectors
• 422-7849 is a metal backshell for 50 way d-sub connectors
• 422-7855 is a metal backshell for 68 way d-sub connectors
• 770-9256 is a zinc alloy backshell for 26 way d-sub connectors
• 770-9268 is a zinc alloy backshell for 80 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
These backshells are not suitable for use with connectors for soldering onto wires.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Attribute | Value |
---|---|
Number of Contacts | 80 |
Housing Material | Zinc Alloy |
Body Orientation | Straight |
Colour | Natural |
Strain Relief | Yes |
Series | 103 |